TE Connectivity / CII Brand
JMACD-18XP
JMACD-18XP = M39016/15-080P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
JMACD-18XP = M39016/15-080P
Search Keywords: JMACD18XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMACD-18XP
-
Alias/AKA:M39016/15-080P, 1617122-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Frequently Asked Questions
Is JMACD-18XP RoHS compliant?
Yes, JMACD-18XP is RoHS compliant.
What is the lead time for JMACD-18XP?
The standard lead time for JMACD-18XP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
MOQ for out of Stock Qty:
15
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$294.49
5
$290.90
10
$285.08
15
$284.37
29
$223.74
44
$155.66
58 +
$152.54
Click for Quote
Log in
to unlock special pricing