Available Replacements
ROHs Equivalent
M39016/9-059M M39016/9-059M TE Connectivity / CII Brand
M39016/9-059M

TE Connectivity / CII Brand

In Stock: 33

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAC-9XM

Performance Relays Product Range Jmad Series Relay Type High Frequency

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Performance Relays Product Range Jmad Series Relay Type High Frequency
Product Highlights:
  • MA TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMAC9XM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAC-9XM
Alias/AKA: 2-1617121-3, M39016/9-059M, M39016/9-060M
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAC-9XM RoHS compliant?
No, JMAC-9XM is not RoHS compliant.
What is the lead time for JMAC-9XM?
The standard lead time for JMAC-9XM is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
MOQ for out of Stock Qty:
13
29 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$167.07
5
$166.65
10
$166.23
13
$165.82
25
$91.30
38
$63.40
50 +
$62.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!