Available Replacements
ROHs 등가
91472101-10P 91472101-10P TE Connectivity / CII Brand
91472101-10P

TE Connectivity / CII Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAC-5XP

Signal Relay 5VDC 1A DPDT(9.4x10.29x7.11)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 1A DPDT(9.4x10.29x7.11)mm THT
Search Keywords: JMAC5XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAC-5XP
Alias/AKA: M39016/9-057P, 1-1617121-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Contactor Relay
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Coil Current: 100 mA
Coil Resistance: 50 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: Long Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAC-5XP RoHS compliant?
No, JMAC-5XP is not RoHS compliant.
What is the lead time for JMAC-5XP?
The standard lead time for JMAC-5XP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.03
5
$70.20
10
$69.19
20
$67.33
50
$66.47
100 +
$61.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!