Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAC-26XPS

JMAC-26XPS = M39016/9-076P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMAC-26XPS = M39016/9-076P
Search Keywords: JMAC26XPS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAC-26XPS
Alias/AKA: M39016/9-076P, 1-1617121-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 2 A
Coil Current: 39.25 mA
Coil Resistance: 675 Ohm
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAC-26XPS RoHS compliant?
Yes, JMAC-26XPS is RoHS compliant.
What is the lead time for JMAC-26XPS?
The standard lead time for JMAC-26XPS is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.66
5
$74.66
10
$73.58
20
$71.60
50
$70.69
100 +
$65.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!