Available Replacements
Non-RoHS Equivalent
M39016/9-076M M39016/9-076M TE Connectivity / CII Brand
M39016/9-076M

TE Connectivity / CII Brand

In Stock: 49

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

JMAC-26XMS

Electromechanical Relay 6VDC 98Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 98Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: JMAC26XMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: JMAC-26XMS
Alias/AKA: M39016/9-076M, 1-1617121-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 2 A
Coil Current: 39.25 mA
Coil Resistance: 675 Ohm
Termination Style: Solder Hook
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JMAC-26XMS RoHS compliant?
Yes, JMAC-26XMS is RoHS compliant.
What is the lead time for JMAC-26XMS?
The standard lead time for JMAC-26XMS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$66.16
5
$64.07
10
$63.17
20
$62.27
50
$61.08
100 +
$56.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!