- Home ›
- All Products›
- JMAC-26XLS
JMAC-26XLS
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- MA TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JMAC26XLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAC-26XLS
-
Alias/AKA:1617121-8, M39016/9-076L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Led Indicator:No
-
Minimum Dropout Voltage:N/A
-
Push to Test Button:No
-
AC Coil Voltage:N/A
-
Operating Temperature:N/A
-
Family:JMAC-5XMS
-
Mounting:N/A
-
Pin Count:N/A
-
Coil Resistance:N/A
-
Maximum Power Rating:N/A
-
Coil Suppression Diode:No
-
Type:N/A
-
Maximum Current Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Relay Construction:N/A
-
Maximum AC Voltage Rating:N/A
-
Contact Form:N/A
-
Dimension:N/A
-
Package Type:N/A
-
Seal:N/A
-
Maximum Pick-Up Voltage:N/A
-
Termination Style:N/A
-
Contact Material:N/A
-
Product Weight:N/A
-
Coil Current:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Operate Time:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$81.45
5
$72.68
10
$70.51
25
$64.71
50
$64.55
100
$59.04
250 +
$52.28
Click for Quote
Log in
to unlock special pricing