JMAC-26XL
TE Connectivity / CII Brand
JMAC-26XL = M39016/9-062L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAC-26XL = M39016/9-062L
Search Keywords: JMAC26XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAC-26XL
-
Alias/AKA:1617121-7, M39016/9-062L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Manufacturer Stock:
80
can ship
MOQ for out of Stock Qty:
19
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$134.87
5
$132.67
10
$128.91
19
$102.53
37
$69.63
56
$63.12
74 +
$62.54
Click for Quote
Log in
to unlock special pricing