- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- J1MSW-6XP
J1MSW-6XP
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- 1MS TO-5 Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: J1MSW6XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MSW-6XP
-
Alias/AKA:1617120-8, M39016/10-019P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
11
$217.18
21
$120.45
31
$86.13
41 +
$84.41
Click for Quote
Log in
to unlock special pricing