J1MSW-5XP
TE Connectivity / CII Brand
J1MSW-5XP = M39016/10-017P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MSW-5XP = M39016/10-017P
Search Keywords: J1MSW5XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MSW-5XP
-
Alias/AKA:M39016/10-017P, 1617120-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:11.71 mA
-
Coil Resistance:1.025 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
MOQ for out of Stock Qty:
6
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
6
$246.22
11
$165.30
16
$134.95
21 +
$132.25
Click for Quote
Log in
to unlock special pricing