J1MSW-12XM
TE Connectivity / CII Brand
The J1MSW-12XM is an electromagnetic relay corresponding to military part number M39016/10-021M.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The J1MSW-12XM is an electromagnetic relay corresponding to military part number M39016/10-021M.
Search Keywords: J1MSW12XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MSW-12XM
-
Alias/AKA:M39016/10-021M, 1617120-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:11.7 mA
-
Coil Resistance:1.025 KOhm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
12
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$128.35
5
$117.41
12
$112.57
23
$111.46
35
$110.36
46 +
$109.26
Click for Quote
Log in
to unlock special pricing