Image is representational - see mfr. specs

Military/Aerospace High Performance Relays

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Military/Aerospace High Performance Relays
Product Highlights:
  • 1MST TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: J1MSPT26XM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    J1MSPT-26XM
  • Alias/AKA:
    M28776/4-030M, 3-1617162-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Relay Construction:
    N/A
  • Contact Arrangement:
    N/A
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Maximum Current Rating:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Mounting:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
13
$245.62
25
$135.23
38
$93.91
50 +
$92.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!