J1MSPD-12XM
TE Connectivity / CII Brand
J1MSPD-12XM = M39016/25-027M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
J1MSPD-12XM = M39016/25-027M
Search Keywords: J1MSPD12XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MSPD-12XM
-
Alias/AKA:4-1617119-8, M39016/25-027M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:11.71 mA
-
Coil Resistance:4 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
28 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$58.46
5
$55.09
10
$54.26
25
$52.04
50
$51.91
100
$48.16
250 +
$42.95
Click for Quote
Log in
to unlock special pricing