J1MSCD-6XMS
TE Connectivity / CII Brand
J1MSCD-6XMS=M39016/25-042M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
J1MSCD-6XMS=M39016/25-042M
Search Keywords: J1MSCD6XMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MSCD-6XMS
-
Alias/AKA:2-1617351-7, M39016/25-042M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:40 mA
-
Coil Resistance:125 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$75.13
5
$72.24
10
$71.19
20
$69.27
50
$65.27
100 +
$60.81
Click for Quote
Log in
to unlock special pricing