Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

J1MSCD-5XMS

Electromechanical Relay 5VDC 125Ohm 1A SPDT (9.398x9.398x12.522)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 125Ohm 1A SPDT (9.398x9.398x12.522)mm THT Military Relay
Product Highlights:
  • 1MSD TO-5 Relay Series
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: J1MSCD5XMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: J1MSCD-5XMS
Alias/AKA: M39016/25-041M, 3-1617565-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: SPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 40 mA
Coil Resistance: 125 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J1MSCD-5XMS RoHS compliant?
Yes, J1MSCD-5XMS is RoHS compliant.
What is the lead time for J1MSCD-5XMS?
The standard lead time for J1MSCD-5XMS is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks can ship 6/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$206.71
25
$113.81
38
$79.04
50 +
$77.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!