- Home ›
- All Products›
- J1MSCD-12XPS
J1MSCD-12XPS
TE Connectivity / CII Brand
J1MSCD-12XPS=M39016/25-043P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MSCD-12XPS=M39016/25-043P
Search Keywords: J1MSCD12XPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MSCD-12XPS
-
Alias/AKA:9-1617540-7, M39016/25-043P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Current:N/A
-
Pin Count:N/A
-
Contact Arrangement:N/A
-
Packaging:N/A
-
Operate Time:4 ms
-
Mounting:Through Hole
-
Package Type:N/A
-
Maximum Current Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Dimension:N/A
-
Minimum Dropout Voltage:N/A
-
Seal:N/A
-
Led Indicator:No
-
Contact Form:N/A
-
Push to Test Button:No
-
Product Weight:N/A
-
DC Coil Voltage:5 V
-
Maximum DC Voltage Rating:N/A
-
Family:1MSD
-
Maximum Power Rating:N/A
-
Maximum Pick-Up Voltage:N/A
-
AC Coil Voltage:N/A
-
Coil Suppression Diode:No
-
Coil Resistance:125 Ohm
-
Contact Material:N/A
-
Relay Construction:N/A
-
Type:General Purpose Relay
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$112.72
5
$101.44
8
$88.76
10 +
$86.99
Click for Quote
Log in
to unlock special pricing