J1MSCD-12XM
TE Connectivity / CII Brand
J1MSCD-12XM = M39016/25-035M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MSCD-12XM = M39016/25-035M
Search Keywords: J1MSCD12XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MSCD-12XM
-
Alias/AKA:M39016/25-035M, 3-1617119-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:11.71 mA
-
Coil Resistance:1.025 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$67.74
5
$65.12
10
$64.18
20
$62.45
50
$61.65
100 +
$57.44
Click for Quote
Log in
to unlock special pricing