J1MAWD-5XP
TE Connectivity / CII Brand
J1MAWD-5XP = M39016/23-013P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
J1MAWD-5XP = M39016/23-013P
Search Keywords: J1MAWD5XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAWD-5XP
-
Alias/AKA:2-1617119-0, M39016/23-013P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:13.25 mA
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$201.41
5
$200.90
10
$200.40
16
$199.90
31
$109.24
47
$76.05
62 +
$74.53
Click for Quote
Log in
to unlock special pricing