J1MAWD-26XP
TE Connectivity / CII Brand
Signal Relay 26.5VDC 1A SPDT THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Signal Relay 26.5VDC 1A SPDT THT
Search Keywords: J1MAWD26XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAWD-26XP
-
Alias/AKA:1-1617119-7, M39016/23-018P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Coil Current:N/A
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$199.91
5
$199.41
10
$198.91
13
$198.41
25
$109.24
38
$75.87
50 +
$74.35
Click for Quote
Log in
to unlock special pricing