TE Connectivity / CII Brand
J1MAW-12XM
J1MAW-12XM=M39016/7-019M
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
J1MAW-12XM=M39016/7-019M
Search Keywords: J1MAW12XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAW-12XM
-
Alias/AKA:M39016/7-019M, 1617351-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:24 mA
-
Coil Resistance:500 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is J1MAW-12XM RoHS compliant?
Yes, J1MAW-12XM is RoHS compliant.
What is the lead time for J1MAW-12XM?
The standard lead time for J1MAW-12XM is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
29 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
9
$141.98
17
$92.51
25
$74.70
33 +
$73.21
Click for Quote
Log in
to unlock special pricing