Available Replacements
ROHs Equivalent
M39016/23-019P M39016/23-019P TE Connectivity / CII Brand
M39016/23-019P

TE Connectivity / CII Brand

In Stock: 0

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

J1MAPD-5XP

J1MAPD-5XP = M39016/23-019P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
J1MAPD-5XP = M39016/23-019P
Search Keywords: J1MAPD5XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    J1MAPD-5XP
  • Alias/AKA:
    M39016/23-019P, 5-1617118-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    SPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    79.37 mA
  • Coil Resistance:
    63 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J1MAPD-5XP RoHS compliant?
No, J1MAPD-5XP is not RoHS compliant.
What is the lead time for J1MAPD-5XP?
The standard lead time for J1MAPD-5XP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$170.19
15
$111.71
23
$86.52
30 +
$84.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!