Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

J1MAPD-26XP

Electromechanical Relay 26.5VDC 2KOhm 1A SPDT (9.4x10.29x7.112)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 2KOhm 1A SPDT (9.4x10.29x7.112)mm THT Military Relay
Search Keywords: J1MAPD26XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: J1MAPD-26XP
Alias/AKA: M39016/23-024P, 4-1617118-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: SPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 13.25 mA
Coil Resistance: 2 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J1MAPD-26XP RoHS compliant?
No, J1MAPD-26XP is not RoHS compliant.
What is the lead time for J1MAPD-26XP?
The standard lead time for J1MAPD-26XP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.575
50 +
$83.250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!