Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

J1MACT-18XP

J1MACT-18XP=M28776/5-029P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
J1MACT-18XP=M28776/5-029P
Search Keywords: J1MACT18XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: J1MACT-18XP
Alias/AKA: M28776/5-029P, 6-1617540-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 128.2 mA
Coil Resistance: 39 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: Long Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J1MACT-18XP RoHS compliant?
No, J1MACT-18XP is not RoHS compliant.
What is the lead time for J1MACT-18XP?
The standard lead time for J1MACT-18XP is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$180.47
5
$178.02
10
$176.85
20
$174.60
50
$105.54
100 +
$98.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!