- Home ›
- All Products›
- J1MACT-18XM
J1MACT-18XM
TE Connectivity / CII Brand
J1MACT-18XM=M28776/5-029M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MACT-18XM=M28776/5-029M
Search Keywords: J1MACT18XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MACT-18XM
-
Alias/AKA:6-1617540-0, M28776/5-029M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Long Leads
-
Maximum Current Rating:1 A
-
Operate Time:N/A
-
Type:Military Relay
-
Contact Arrangement:DPDT
-
Coil Resistance:39 Ohm
-
Coil Current:128.2 mA
-
Coil Suppression Diode:Yes
-
Maximum Pick-Up Voltage:N/A
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:N/A
-
Push to Test Button:No
-
Relay Construction:N/A
-
Minimum Dropout Voltage:N/A
-
Contact Material:N/A
-
Dimension:N/A
-
Led Indicator:No
-
DC Coil Voltage:5 V
-
Maximum Power Rating:N/A
-
Pin Count:N/A
-
Package Type:N/A
-
Maximum DC Voltage Rating:N/A
-
Operating Temperature:-65 to 125 °C
-
Family:JMGAT-5L
-
Contact Form:2 Form C
-
Product Weight:N/A
-
Seal:Hermetic Seal
-
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
3
$118.47
5
$106.62
8
$93.29
10 +
$91.43
Click for Quote
Log in
to unlock special pricing