J1MACDD-5XPS
TE Connectivity / CII Brand
J1MACDD-5XPS = M39016/24-031P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
J1MACDD-5XPS = M39016/24-031P
Search Keywords: J1MACDD5XPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MACDD-5XPS
-
Alias/AKA:3-1617118-4, M39016/24-031P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$243.95
5
$243.34
10
$242.73
13
$242.13
25
$133.31
38
$92.58
50 +
$90.73
Click for Quote
Log in
to unlock special pricing