Available Replacements
非 RoHS 相当品
M39016/23-030M M39016/23-030M TE Connectivity / CII Brand
M39016/23-030M

TE Connectivity / CII Brand

In Stock: 199

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

J1MACD-26XM

Electromechanical Relay 26.5VDC 2KOhm 1A SPDT (9.4x10.29x7.11)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 26.5VDC 2KOhm 1A SPDT (9.4x10.29x7.11)mm THT Military Relay
Product Highlights:
  • 1MAD TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: J1MACD26XM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: J1MACD-26XM
Alias/AKA: M39016/23-030M, 2-1617118-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: SPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 1 A
Coil Current: 13.25 mA
Coil Resistance: 2 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J1MACD-26XM RoHS compliant?
Yes, J1MACD-26XM is RoHS compliant.
What is the lead time for J1MACD-26XM?
The standard lead time for J1MACD-26XM is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 199
Ships today, if you order in
On Order:
250   can ship 4/14/27
MOQ for out of Stock Qty:
8
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.67
5
$58.35
8
$57.87
15
$56.40
22
$55.40
29 +
$54.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!