- Home ›
- All Products›
- J1MAC-5XLS
J1MAC-5XLS
TE Connectivity / CII Brand
J1MAC-5XLS=M39016/7-031L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAC-5XLS=M39016/7-031L
Search Keywords: J1MAC5XLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAC-5XLS
-
Alias/AKA:M39016/7-031L, 1-1617564-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Seal:Hermetic Seal
-
Led Indicator:No
-
Push to Test Button:No
-
Family:1MA
-
Product Weight:N/A
-
Coil Resistance:500 Ohm
-
Coil Suppression Diode:No
-
Maximum Power Rating:N/A
-
Maximum Pick-Up Voltage:7 VDC
-
Package Type:TO-5
-
Contact Material:N/A
-
DC Coil Voltage:12 V
-
Termination Style:PC Pin
-
Pin Count:5
-
Operate Time:2 ms
-
AC Coil Voltage:N/A
-
Relay Construction:Non-Latching
-
Mounting:Through Hole
-
Dimension:9.4 x 10.29 x 7.11 mm
-
Packaging:N/A
-
Maximum DC Voltage Rating:28 V
-
Maximum AC Voltage Rating:N/A
-
Coil Current:24 mA
-
Type:Military Relay
-
Operating Temperature:-65 to 125 °C
-
Maximum Current Rating:1 A
-
Contact Form:1 Form C
-
Minimum Dropout Voltage:0.63 VDC
-
Contact Arrangement:SPDT
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$145.22
5
$130.69
8
$114.36
10 +
$112.07
Click for Quote
Log in
to unlock special pricing