J1MAC-5XL
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 63Ohm 1A SPST-NO(10.3x9.4x7.11)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 63Ohm 1A SPST-NO(10.3x9.4x7.11)mm THT Military Relay
Search Keywords: J1MAC5XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAC-5XL
-
Alias/AKA:1617118-8, M39016/7-025L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPST-NO
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:79.37 mA
-
Coil Resistance:63 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 10/2/26
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$96.52
5
$79.63
10
$77.13
13
$76.37
25
$73.22
38
$72.50
50 +
$71.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT