J1MAC-26XP
TE Connectivity / CII Brand
Signal Relay 26VDC 1A SPDT(9.4x9.4x7.11)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Signal Relay 26VDC 1A SPDT(9.4x9.4x7.11)mm THT
Search Keywords: J1MAC26XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAC-26XP
-
Alias/AKA:1617118-6, M39016/7-030P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:13.25 mA
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$184.37
5
$183.91
10
$183.45
13
$182.99
26
$96.88
39
$68.18
51 +
$66.81
Click for Quote
Log in
to unlock special pricing