- Home ›
- All Products›
- J1MAC-18XP
J1MAC-18XP
TE Connectivity / CII Brand
J1MAC-18XP=M39016/7-029P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAC-18XP=M39016/7-029P
Search Keywords: J1MAC18XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAC-18XP
-
Alias/AKA:5-1617540-0, M39016/7-029P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Type:Military Relay
-
Contact Arrangement:SPDT
-
Operate Time:2 ms
-
Contact Form:1 Form C
-
Seal:Hermetic Seal
-
Maximum Current Rating:1 A
-
Termination Style:PC Pin
-
Mounting:Through Hole
-
Contact Material:N/A
-
Maximum AC Voltage Rating:N/A
-
DC Coil Voltage:12 V
-
Minimum Dropout Voltage:0.63 VDC
-
Package Type:TO-5
-
Dimension:9.4 x 10.29 x 7.11 mm
-
Maximum Power Rating:N/A
-
Maximum DC Voltage Rating:28 V
-
Family:1MA
-
Push to Test Button:No
-
Coil Suppression Diode:No
-
Maximum Pick-Up Voltage:7 VDC
-
Relay Construction:Non-Latching
-
Coil Current:24 mA
-
Coil Resistance:500 Ohm
-
Pin Count:5
-
Led Indicator:No
-
AC Coil Voltage:N/A
-
Operating Temperature:-65 to 125 °C
-
Product Weight:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
8
$149.83
15
$98.35
23
$76.17
30 +
$74.65
Click for Quote
Log in
to unlock special pricing