Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

J1MAC-12XLS

Electromechanical Relay 12VDC 500Ohm 1A SPDT (9.4x10.29x10.11)mm THT Military Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 500Ohm 1A SPDT (9.4x10.29x10.11)mm THT Military Relay
Product Highlights:
  • 1MA TO-5 Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: J1MAC12XLS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: J1MAC-12XLS
Alias/AKA: M39016/7-034L, 1617118-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Military Relay
Relay Construction: Non-Latching
Contact Arrangement: SPDT
DC Coil Voltage: 12 V
Maximum Current Rating: 1 A
Coil Current: 24 mA
Coil Resistance: 500 Ohm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is J1MAC-12XLS RoHS compliant?
Yes, J1MAC-12XLS is RoHS compliant.
What is the lead time for J1MAC-12XLS?
The standard lead time for J1MAC-12XLS is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for out of Stock Qty:
8
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$113.04
5
$93.27
8
$90.34
15
$86.62
23
$85.76
30 +
$84.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!