J1MAC-12XL
TE Connectivity / CII Brand
J1MAC-12XL=M39016/7-028L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAC-12XL=M39016/7-028L
Search Keywords: J1MAC12XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAC-12XL
-
Alias/AKA:4-1617540-9, M39016/7-028L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:24 mA
-
Coil Resistance:500 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
21
$166.42
41
$90.25
61
$64.03
81 +
$62.75
Click for Quote
Log in
to unlock special pricing