HMS1230S07
TE Connectivity / CII Brand
Electromechanical Relay 27V to 56VDC 2.64KOhm 2A DPDT (( 33.53mm 10.16mm 10.16mm)) Flange Half Size High Performance Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 27V to 56VDC 2.64KOhm 2A DPDT (( 33.53mm 10.16mm 10.16mm)) Flange Half Size High Performance Relay
Search Keywords: HMS1230S07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMS1230S07
-
Alias/AKA:6-1617039-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:27 to 56 V
-
Maximum Current Rating:2 A
-
Coil Current:21.21 mA
-
Coil Resistance:2.64 KOhm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
58
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$471.33
5
$470.16
10
$248.91
15
$175.15
20 +
$171.66
Click for Quote
Log in
to unlock special pricing