HMS1201S62
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 2.074KOhm 2A DPDT(20.57x10.4x10.4)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 26.5VDC 2.074KOhm 2A DPDT(20.57x10.4x10.4)mm THT General Purpose Relay
Search Keywords: HMS1201S62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMS1201S62
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:12.8 mA
-
Coil Resistance:2.074 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$101.39
5
$97.47
10
$95.39
20
$93.48
50
$59.07
100 +
$56.19
Click for Quote
Log in
to unlock special pricing