Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

HMS1201S48

Electromechanical Relay 11 to 23VDC 440Ohm 2A DPDT(20.32x10.16x10.16)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 11 to 23VDC 440Ohm 2A DPDT(20.32x10.16x10.16)mm THT
Search Keywords: HMS1201S48
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: HMS1201S48
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 11 to 23 V
Maximum Current Rating: 2 A
Coil Resistance: 440 Ohm
Mounting: Through Hole
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HMS1201S48 discontinued?
Yes, HMS1201S48 from Te Connectivity / Cii Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HMS1201S48 RoHS compliant?
No, HMS1201S48 is not RoHS compliant.
What is the lead time for HMS1201S48?
The standard lead time for HMS1201S48 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20 +
$238.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!