HMS1201S112P
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- HMS Half-Size Relay Series
- Input Voltage = 36 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: HMS1201S112P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMS1201S112P
-
Alias/AKA:3-1617039-2, M39016/44-044P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:2 A
-
Coil Resistance:280 Ohm
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
38 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$342.65
5
$341.79
10
$340.94
19
$190.00
28
$136.09
37 +
$133.37
Click for Quote
Log in
to unlock special pricing