HMS1201S03
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 2.074KOhm 2A DPDT(20.57x10.4x10.4)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 2.074KOhm 2A DPDT(20.57x10.4x10.4)mm THT General Purpose Relay
Search Keywords: HMS1201S03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMS1201S03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:12.8 mA
-
Coil Resistance:2.074 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$296.66
2
$249.57
3
$234.67
6
$221.44
20
$184.97
25
$119.82
50
$115.70
100 +
$110.06
Click for Quote
Log in
to unlock special pricing