HMS1201S003
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 310Ohm 2A DPDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 310Ohm 2A DPDT THT Military Relay
Search Keywords: HMS1201S003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMS1201S003
-
Alias/AKA:1-1617039-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:38 mA
-
Coil Resistance:310 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
On Order:
2
can ship 1/9/20
MOQ for out of Stock Qty:
5
15414 Weeks
can ship
10/13/21
Price (USD)
Qty
Unit Price
1
$238.03
5
$217.74
10
$208.78
15
$206.71
20 +
$204.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT