HMB1230K01P
TE Connectivity / CII Brand
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - Non Latching Coil - Sealed - PC Pin - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - Non Latching Coil - Sealed - PC Pin - Chassis Mount.
Search Keywords: HMB1230K01P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMB1230K01P
-
Alias/AKA:M39016/22-005P, 2-1617038-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$183.25
5
$180.77
10
$179.58
20
$177.30
50
$107.16
100 +
$102.51
Click for Quote
Log in
to unlock special pricing