HMB1201G01M
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.574x10.4x10.4)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 160Ohm 2A DPDT (20.574x10.4x10.4)mm THT Military Relay
Product Highlights:
- HMB Half-Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: HMB1201G01M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMB1201G01M
-
Alias/AKA:1-1617038-8, M39016/22-016M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:75 mA
-
Coil Resistance:160 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$106.86
5
$102.73
10
$100.53
20
$98.52
50
$93.92
100 +
$88.80
Click for Quote
Log in
to unlock special pricing