- Home ›
- All Products›
- HMB1201F01L
HMB1201F01L
TE Connectivity / CII Brand
HMB1201F01L=M39016/22-023L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HMB1201F01L=M39016/22-023L
Search Keywords: HMB1201F01L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMB1201F01L
-
Alias/AKA:9-1617342-7, M39016/22-023L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Suppression Diode:Yes
-
Contact Arrangement:DPDT
-
Minimum Dropout Voltage:1.7 VDC
-
DC Coil Voltage:26.5 V
-
AC Coil Voltage:N/A
-
Coil Current:8.03 mA
-
Relay Construction:Non-Latching
-
Package Type:TO-5
-
Coil Resistance:3.3 KOhm
-
Led Indicator:No
-
Operating Temperature:-65 to 125 °C
-
Operate Time:4 ms
-
Family:MSDD
-
Push to Test Button:No
-
Maximum Pick-Up Voltage:15.2 VDC
-
Packaging:N/A
-
Contact Material:N/A
-
Dimension:9.4 x 10.29 x 12.52 mm
-
Maximum DC Voltage Rating:28 V
-
Mounting:Through Hole
-
Maximum Current Rating:1 A
-
Product Weight:N/A
-
Contact Form:2 Form C
-
Maximum AC Voltage Rating:N/A
-
Pin Count:8
-
Type:Military Relay
-
Termination Style:PC Pin
-
Seal:Hermetic Seal
-
Maximum Power Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
3
$281.47
5
$207.86
8
$154.27
10 +
$151.18
Click for Quote
Log in
to unlock special pricing