HMB1131K01M
TE Connectivity / CII Brand
Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - Solder ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - Solder Hook - Chassis Mount.
Product Highlights:
- HMB Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: HMB1131K01M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMB1131K01M
-
Alias/AKA:1-1617038-4, M39016/22-007M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.85 mA
-
Coil Resistance:700 Ohm
-
Mounting:Panel Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Can Ship immediately
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$274.19
5
$273.50
9
$272.82
17
$152.93
25
$109.77
33 +
$107.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT