- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HMB1131G01M
TE Connectivity / CII Brand
HMB1131G01M
HMB1131G01M = M39016/22-014M
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
HMB1131G01M = M39016/22-014M
Search Keywords: HMB1131G01M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMB1131G01M
-
Alias/AKA:1-1617038-1, M39016/22-014M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:20.574 x 10.4 x 10.4 mm
-
Termination Style:PC Pin
-
Coil Current:75 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is HMB1131G01M RoHS compliant?
No, HMB1131G01M is not RoHS compliant.
What is the lead time for HMB1131G01M?
The standard lead time for HMB1131G01M is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
45 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
1
$515.94
5
$514.65
10
$272.46
15
$191.73
20 +
$187.89
Click for Quote
Log in
to unlock special pricing