TE Connectivity / CII Brand
HMB1130G01P
HMB1130G01P = M39016/22-011P
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
HMB1130G01P = M39016/22-011P
Search Keywords: HMB1130G01P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMB1130G01P
-
Alias/AKA:M39016/22-011P, 1617038-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is HMB1130G01P RoHS compliant?
No, HMB1130G01P is not RoHS compliant.
What is the lead time for HMB1130G01P?
The standard lead time for HMB1130G01P is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
45 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
3
$372.17
5
$274.83
8
$203.98
10 +
$199.90
Click for Quote
Log in
to unlock special pricing