Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

HM1-26B

Military/Aerospace High Performance Relays

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Military/Aerospace High Performance Relays
Product Highlights:
  • HM TO-5 Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating, Max. = 1 A
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: HM126B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: HM1-26B
Alias/AKA: 1-1617108-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HM1-26B RoHS compliant?
No, HM1-26B is not RoHS compliant.
What is the lead time for HM1-26B?
The standard lead time for HM1-26B is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
9
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$143.82
5
$143.46
9
$143.10
18
$88.06
27
$69.71
35 +
$68.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!