TE Connectivity / CII Brand
HFW5A1106K00
Electromechanical Relay 26.5VDC 700Ohm 5A DPDT (29.97x10.4x10.4)mm Flange General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 26.5VDC 700Ohm 5A DPDT (29.97x10.4x10.4)mm Flange General Purpose Relay
Search Keywords: HFW5A1106K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW5A1106K00
-
Alias/AKA:1617037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:5 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Frequently Asked Questions
Is HFW5A1106K00 RoHS compliant?
Yes, HFW5A1106K00 is RoHS compliant.
What is the lead time for HFW5A1106K00?
The standard lead time for HFW5A1106K00 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
6
$639.13
12
$338.36
18
$238.11
24 +
$233.35
Click for Quote
Log in
to unlock special pricing