HFW1231K05
TE Connectivity / CII Brand
HFW1231K05 = M39016/6-125L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1231K05 = M39016/6-125L
Search Keywords: HFW1231K05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1231K05
-
Alias/AKA:4-1617033-0, M39016/6-125L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:2DC,0.3AC A
-
Coil Current:150 mA
-
Coil Resistance:40 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
12
$77.72
23
$74.52
35
$74.14
46 +
$73.17
Click for Quote
Log in
to unlock special pricing