HFW1230L02M
TE Connectivity / CII Brand
HFW1230L02M=M39016/6-233M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HFW1230L02M=M39016/6-233M
Search Keywords: HFW1230L02M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1230L02M
-
Alias/AKA:6-1617536-0, M39016/6-233M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:2 A
-
Coil Current:N/A
-
Coil Resistance:27 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$85.62
5
$76.40
10
$74.12
25
$68.03
50
$65.68
100
$60.83
250 +
$53.46
Click for Quote
Log in
to unlock special pricing