HFW1230K11P
TE Connectivity / CII Brand
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - Sealed - PC Pin - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - Sealed - PC Pin - Chassis Mount.
Search Keywords: HFW1230K11P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1230K11P
-
Alias/AKA:M39016/6-141P, 3-1617033-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for out of Stock Qty:
11
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$201.80
5
$201.30
11
$200.79
22
$106.30
33
$74.81
43 +
$73.31
Click for Quote
Log in
to unlock special pricing