HFW1230K06P
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (( 33.53mm 10.41mm 10.41mm)) Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (( 33.53mm 10.41mm 10.41mm)) Flange General Purpose Relay
Search Keywords: HFW1230K06P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HFW1230K06P
-
Alias/AKA:M39016/6-105P, 3-1617033-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$131.25
5
$109.38
10
$95.28
20
$90.18
50
$85.07
100 +
$82.14
Click for Quote
Log in
to unlock special pricing