help desk software
Image is representational - see mfr. specs

Signal Relay 12/15VDC 2A DPDT(33.53x10.41x10.41)mm Chassis

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12/15VDC 2A DPDT(33.53x10.41x10.41)mm Chassis
Search Keywords: HFW1230B00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    HFW1230B00
  • Alias/AKA:
    2-1617033-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12,15 V
  • Coil Current:
    37.5,46.88 mA
  • Coil Resistance:
    320 Ohm
  • Mounting:
    Chassis Mount
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
38 Weeks can ship 8/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$82.79
5
$79.59
10
$78.40
15
$77.22
25
$76.06
50 +
$72.76
Click for Quote
Log in to unlock special pricing